Makita P-43642 Sandpaper Grit Size 80 125mm Diameter 50Pieces

MPN
P-43642
Brand
Makita
EAN-13
0088381971515
Order Code
16-8746
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makita P-43642 is a high-quality sandpaper designed for precise and efficient abrasion tasks, featuring a medium grit size of 80 and a diameter of 125 mm. Available in a pack of 50 pieces, this sandpaper is compatible with various sanding blocks and pads, ensuring versatility for diverse applications. Engineered for optimal material removal, it is ideally suited for tasks such as surface preparation and finishing in woodworking, metalworking, and automotive refinishing. With its robust construction, this Makita sandpaper delivers a consistent surface finish, making it a preferred choice for professionals requiring reliable and uniform results.
Type Sandpaper
Grit Size 80
Quantity 50
Diameter 125mm
Diameter (D) 125mm
Dimensions (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot