Makita P-36120 Sandpaper 240 Grit 230x93mm 50 pcs for wood/metal surfaces

MPN
P-36120
Brand
Makita
EAN-13
0088381966283
Order Code
05-0052
Country of Origin
Italy

Discontinued


Makita P-36120 sandpaper, with a grit size of 240 and dimensions of 230mm by 93mm, is designed for precise grinding applications. This pack contains 50 pieces, making it ideal for detailed finishing and fine sanding tasks. Suitable for use with grinding equipment, it is an essential accessory for achieving smooth surfaces in woodworking and metalworking projects.
Type Sandpaper
Grit Size 240
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 240
Overall Length 230mm
Quantity 50

Trustpilot