Makita P-36114 Sandpaper 50 pcs grit 180 230x93mm for wood and metal

MPN
P-36114
Brand
Makita
EAN-13
0088381966276
Order Code
05-0051
Country of Origin
Italy

Discontinued


Makita P-36114 sandpaper consists of 50 pieces with a grit size of 180. Measuring 230mm by 93mm, it is ideal for precise and smooth sanding tasks. This grinding accessory is designed for use with grinders in various finishing applications.
Type Sandpaper
Grit Size 180
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 180
Overall Length 230mm
Quantity 50

Trustpilot