Makita P-36108 Sandpaper 230x93mm 150 grit medium coarse 50 pcs

Order Code:

05-0050

Brand: Makita MPN: P-36108 EAN-13: 0088381966269

Discontinued


Makita P-36108 sandpaper features a grit size of 150, ideal for precise sanding tasks. Measuring 230mm by 93mm, it comes in a pack of 50 pieces and fits standard grinding equipment. Commonly used for smoothing surfaces, these grinder accessories are suitable for both professional and DIY projects.
Type Sandpaper
Grit Size 150
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm

Trustpilot