Makita P-35047 Hole Saw 68mm Cuts Steel Plastics Wood Depth 38mm

Image Representative of Range

Makita P-35047 Hole Saw 68mm Cuts Steel Plastics Wood Depth 38mm

MPN
P-35047
Brand
Makita
EAN-13
0088381964203
Order Code
12-4477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Makita's P-35047 hole saw is a 68 mm drill attachment designed for efficient cutting. This durable tool is ideal for creating precise holes in a variety of materials. It is commonly used for professional and DIY carpentry or plumbing projects.
Type Hole saw
Diameter 68mm
Material Bimetallic
Diameter (D) 68mm
Max Cutting Capacity 38mm
Quantity 1
Rpm stainless 65 min?¹
Rpm steel 130 min?¹
Rpm wood 1800 min?¹
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot