Makita P-16318 Butt Chisel 80mm 300mm Length SDS-Max

Image Representative of Range

Makita P-16318 Butt Chisel 80mm 300mm Length SDS-Max

MPN
P-16318
Brand
Makita
EAN-13
0088381932349
Order Code
12-4466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita P-16318 is an 80 mm butt chisel with a total length of 300 mm, featuring the SDS-Max shank system. Manufactured by Makita, this durable tool is ideal for heavy-duty chiselling tasks. Commonly used in construction and demolition, it is perfect for material removal and shaping applications.
Type Butt chisel
Size 300mm
Chisel width 80mm
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot