Makita P-05016 Reciprocal saw blades sheet CV length 300mm pack of 5

MPN
P-05016
Brand
Makita
EAN-13
0088381914161
Order Code
16-8742
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Makita P-05016 is a reciprocating saw blade specifically designed for efficient cutting in various applications. Each blade in this set has a length of 300 mm and features a tooth configuration known as CV 300/6Z, making it suitable for cutting through materials such as metal and wood with precision and durability. This product comes in a package containing five high-quality blades, crafted to withstand rigorous use in professional environments. Engineered for compatibility with standard reciprocating saws, these blades are commonly used in demolition work, plumbing installations, and metal fabrications, providing reliable performance in demanding engineering tasks.
Type Recipro saw blade
Blade Type HCS
Content 5
Cutting Capacity, Wood 0 - 280mm
Length Of Blade 300mm
No. of tips per inch 6
Product Type Recipro saw blade
Quantity 5
Saw blade length 300mm
Teeth Per Inch 6
Thickness 1,4mm
Working Length 280mm

Reviews

Be the first to submit a review

Trustpilot