Makita P-04880 Reciprocal saw blades BIM sheet 150mm 5pcs

MPN
P-04880
Brand
Makita
EAN-13
0088381914031
Order Code
16-8741
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Makita P-04880 is a reciprocating saw blade pack specifically designed for various cutting applications. These blades, with a length of 150 mm, are constructed from bi-metal (BIM), providing a balance of flexibility and long-lasting durability. The 18 teeth per inch configuration enhances cutting precision, making them ideal for cutting mild steel, aluminium, and wood with embedded nails. Engineered for reciprocating saws, these blades are suitable for use in construction, demolition, and renovation projects where efficient and reliable cutting of different materials is required. The pack contains five blades, ensuring that users have practical replacements ready for prolonged tasks.
Type Recipro saw blade
Blade Type BiM
Content 5
Cutting Capacity, Mild Steel 1,5 - 4mm
Cutting Capacity, Stainless Steel 1,5 - 4mm
Length Of Blade 150mm
No. of tips per inch 18
Product Type Recipro saw blade
Quantity 5
Saw blade length 150mm
Teeth Per Inch 18
Thickness 1,4mm

Reviews

Be the first to submit a review

Trustpilot