Makita P-00088 Sandpaper Belt 40 Grit 533 mm X 30 mm 5 Pieces

MPN
P-00088
Brand
Makita
EAN-13
0088381913324
Order Code
16-8740
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita P-00088 is a sandpaper belt specifically designed for efficient material removal and surface preparation tasks. This product features a grit size of 40, making it suitable for rough sanding applications where aggressive stock removal is required. The belt measures 533 mm in length and 30 mm in width, and it is supplied in packs of five, ensuring ample replacement options for ongoing tasks. Engineered for use with compatible sanders, this sandpaper belt is ideal for applications in woodworking, metalworking, and surface finishing where robust and consistent abrasion is necessary. Its durability and effective grit distribution make it a reliable choice for professionals seeking precision and efficiency in high-demand scenarios.
Type Sandpaper belt
Grit Size 40
Length 533mm
Width 30mm
Quantity 5
Dimensions (L x W) 533 mm x 30 mm

Reviews

Be the first to submit a review

Trustpilot