Makita MR001GZ01 MR001GZ01 Job Site Radio Li-ion Battery only

MPN
MR001GZ01
Brand
Makita
EAN-13
0088381739016
Order Code
98-2468
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £135.06 £130.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita MR001GZ01 Job Site Radio is compatible with XGT, LXT and CXT batteries only. Its 2 large speakers provide high-quality sound. There is an AUX-IN jack for connecting to an external audio source (connecting cable is not included). The elastomer bumpers protect against rough handling and have a falling impact strength of 1.0m.

Other features include a digital tuner, AC adaptor jack, retractable antenna and it is showerproof (withstands up to 5 minutes exposure to rain), IP64 rated.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

Range: FM 87.5-108MHz, AM 522-1629kHz.
Battery Type: Lithium-ion.
Battery Range: 12-40V.
Weight: 4.3kg.


Type Radios
Bluetooth No
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Continuous Use 14.4V / 3.0 Ah Battery 12 h
Continuous Use 18V / 2.0 Ah Battery 10 h
Continuous Use 18V / 3.0 Ah Battery 14 h
Continuous Use 18V / 4.0 Ah Battery 20 h
Continuous Use 18V / 5.0 Ah Battery 25,5 h
Continuous Use 18V / 6.0 Ah Battery 31 h
Continuous Use XGT® 40V Max / 4.0 Ah 30 h
Frequency Range AM 522 - 1710 kHz
Frequency Range FM 87,5 - 108 MHz
International Protection Class (IP) IP65
Nominal Battery Voltage 12 / 14,4 / 18 / 40 V
Product Dimensions (L x W x H): 280 x 171 x 298 mm
Product net weight 4.3kg
Speaker Output Power 12Vmax 1,2 W (x2)
Speaker Output Power 18V 3,5 W (x2)
Speaker Output Power 40Vmax 5 W (x2)
Tool weight with battery 4.5 - 5.3kg

Reviews

Be the first to submit a review

Trustpilot