Makita MLT100N/2 MLT100N Table Saw 1500W 240V

MPN
MLT100N/2
Brand
Makita
EAN-13
0088381868198
Order Code
98-2465
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £634.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stockBack-order availability date - 10/07/2026

The Makita MLT100N Table Saw in the 240V Version.

Supplied with: 1 x TCT Blade 260mm x 40T, 1 x Rip Fence, 1 x Push Stick and 1 x Mitre Gauge.


Blade Diameter 260mm
Bore Size (Arbor Diameter) 30,0mm
Continuous Input Power 240V 1500 W
Max. Bevel Range (Left) 0 - 45 º
Max. Cutting Height (above Table) at 45° 64mm
Max. Cutting Height (above Table) at 90° 93mm
No load speed 4300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 726 x 984 x 473 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Table height 310 - 560mm
Table Size 610 x 620 mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 34.8 - 35.1kg

Reviews

Be the first to submit a review

Trustpilot