Makita ML009G Work light LED monochrome rechargeable 10000 lm

MPN
ML009G
Brand
Makita
EAN-13
0088381767521
Order Code
16-8739
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £398.87 £360.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Makita ML009G is a high-performance LED (monochrome) work light designed for demanding inspection and maintenance tasks. This rechargeable work light emits a powerful 10,000 lumens, making it ideal for illuminating large, dimly lit areas in construction, automotive, and electrical engineering environments. Engineered for reliability and durability, the ML009G features a robust design suitable for challenging conditions, ensuring consistent performance in professional settings. Its portability and high luminosity make it a versatile tool for use in detailed inspections, intricate assembly tasks, and quality assurance inspections, where effective lighting is crucial for precision and safety.
Type LED (monochrome)
Angle range vertical 240 º
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bulb Type LED (monochrome)
Color temperature 5000 K
Continuous Use XGT® 40Vmax / 4.0 Ah X2 2,4 / 6,5 / 14 h
Dimensions (L x W x H) 248 x 386 x 305 mm
Height 305mm
Illuminance 4300 / 1900 / 1000 lx
International Protection Class (IP) IP65
LEDs 96
Length 248mm
Luminous Flux 10000lm
Nominal Battery Voltage 14,4 / 18 / 40 V
Power Supply Type rechargeable
Product Dimensions (L x W x H): 248 x 386 x 305 mm
Product net weight 6.1kg
Product Type Work light
Protection Class IP65
Tool weight with battery 6.4 - 9.9kg
Weight 6.4kg
Width 386mm

Reviews

Be the first to submit a review

Trustpilot