Makita LW1401S/2 LW1401S Abrasive Cut Off Saw 2200W 240V

MPN
LW1401S/2
Brand
Makita
EAN-13
0088381807968
Order Code
98-2464
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £256.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita LW1401S 355mm Abrasive Cut Off Saw in the 240V version features a large spark guard and a quick-release vice. It has a chain locking device for additional safety and a carrying handle means it is easy to transport from site to site. For increased user safety the saw features double insulation.

Supplied with: 1 x Abrasive Cut Off Wheel, 1 x Socket Wrench.

Specifications:

Input Power: 240V 2,200W; 110V 1,650W.
No Load Speed: 3,800min.
Blade: 355 x 25.4mm Bore.
Max. Wheel Thickness: 3mm.
Weight: 18.3kg.



Bore Size (Arbor Diameter) 25,4mm
Capacity 45° 106 x 106 mm
Capacity 90° 119 x 119 mm
Continuous Input Power 240V 2200 W
Disc Diameter 355mm
Max Cutting Capacity 102 x 194 mm
Max Output Power 3600 W
Max. Cutting Capacity in Steel Pipe 127mm
No load speed 3800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Sound Power Level (LWA) 110 dB(A)
Sound Pressure Level (LpA) 102 dB(A)
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 18.3kg

Reviews

Be the first to submit a review

Trustpilot