Makita LW1400/2 LW1400 Portable Cut Off Saw 355mm 2200W 240V

MPN
LW1400/2
Brand
Makita
EAN-13
0088381807883
Order Code
98-2462
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Makita LW1400 Portable Cut Off Saw 355mm in the 240V Version.

Supplied with:

1 x Abrasive Cut Off Wheel.


Bore Size (Arbor Diameter) 25,4mm
Capacity 45° 106 x 106 mm
Capacity 90° 119 x 119 mm
Continuous Input Power 240V 2200 W
Disc Diameter 355mm
Max Cutting Capacity 102 x 194 mm
Max Output Power 3600 W
Max. Cutting Capacity in Steel Pipe 127mm
No load speed 3800 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Sound Power Level (LWA) 110 dB(A)
Sound Pressure Level (LpA) 102 dB(A)
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 18.7kg

Reviews

Be the first to submit a review

Trustpilot