Makita LS1219/1 LS1219 305mm Slide Compound Mitre Saw 1450W 110V

MPN
LS1219/1
Brand
Makita
EAN-13
0088381854641
Order Code
98-2459
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £871.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita LS1219 305mm Slide Compound Mitre Saw in the 110V Version.

Supplied with:

1 x TCT Saw Blade 305 x 30mm.
1 x Dust Bag.
1 x Triangular Rule.
1 x Vertical Vice.
1 x Hex Wrench.


Blade Diameter 305mm
Bevel capacity right 45° 54 x 363 / 44 x 382 mm
Bore Size (Arbor Diameter) 30mm
Capacity 45° 107 x 255 / 92 x 268 mm
Capacity 45° left 71 x 363 / 61 x 382 mm
Capacity 90° 107 x 363 / 92 x 382 mm
Continuous Input Power 240V 1800 W
Max. Bevel Range (Left) 48 / 48 º
Max. kerf thickness of the saw blade 3,2mm
Max. Mitre Range (Left) 60 / 60 º
No load speed 3200 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 898 x 690 x 725 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 91 dB(A)
Vacuum cleaner connection Ø in / out 35/40mm
Vibration Level (3 axes) = 2,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 30.2kg

Reviews

Be the first to submit a review

Trustpilot