Makita LC1230N/1 LC1230N TCT Cut Off Saw 305mm 1650W 110V

MPN
LC1230N/1
Brand
Makita
EAN-13
0088381879262
Order Code
98-2437
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £505.33 £500.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stockBack-order availability date - 12/08/2026

The Makita LC1230N TCT Cut Off Saw 305mm 1650W in the 110V Version.


Bore Size (Arbor Diameter) 25,4mm
Capacity 45° 85 x 85 mm
Capacity 90° 75 x 150 mm
Continuous Input Power 240V 1750 W
Disc Diameter 305mm
Max Cutting Capacity 75 x 150 mm
Max Output Power 2700 W
Max. Cutting Capacity in Steel Pipe 115mm
No load speed 1300 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Sound Power Level (LWA) 108 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Vibration Level (3 axes) 3,0 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²
Weight Without Cable 19kg

Reviews

Be the first to submit a review

Trustpilot