Makita KP0800K/2 KP0800K 82mm Planer with Case 620W 240V

MPN
KP0800K/2
Brand
Makita
EAN-13
0088381603935
Order Code
98-2429
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £164.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Makita KP0800K 82mm Planer With Case 620 Watt in the 240 Volt Version.


Voltage 240V
Type Mains Planar
Battery Included No
Power 620W
Chip Thickness (Planing Depth) 2,5mm
Continuous Input Power 240V 620 W
Max. Shiplapping Depth 9mm
No load speed 17000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Planing Width 82mm
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 285 x 158 x 158 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Vacuum cleaner connection Ø in / out 45/50mm
Vibration Level, Planing Softwood 2,5 m/s²
Vibration Uncertainty (K Factor), Planing Softwood 1,5 m/s²
Weight Without Cable 2.6kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot