Makita KP001GD201 KP001GD201 XGT 40Vmax Planer 40V 2 x 2.5Ah Li-ion

MPN
KP001GD201
Brand
Makita
EAN-13
0088381774321
Order Code
98-2427
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1058.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Makita KP001G XGT 40Vmax Planer with an electronically controlled brushless motor, to optimise battery energy use for longer run time per charge. A battery protection system automatically shuts off power when the battery level is low. Its compact design and good grip are made to reduce operator fatigue. The rubber coating on the handle ensures a firm working grip.

Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Supplied with:

2 x XGT 40Vmax 40V 2.5Ah Li-ion Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Blade Gauge Assembly 82mm.
1 x Guide Rule.
1 x Depth Gauge.
1 x Socket Wrench.
1 x Type 3 MAKPAC Case.

Specifications:

No Load Speed: 15,000/min.
Planing Depth: 0-4mm.
Planing Width: 82mm.
Max. Rebate Depth: 25mm.
Weight: 2.5kg.


Voltage 40V
Type Cordless planer
Battery Included Yes

Reviews

Be the first to submit a review

Trustpilot