Makita JV001GZ jigsaw Cordless pendulum action Brushless 40V 700W

MPN
JV001GZ
Brand
Makita
EAN-13
0088381770293
Order Code
05-0022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £252.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita JV001GZ is a cordless pendulum action jigsaw featuring a brushless motor, delivering 700 W of power at 40 V. Without a battery or charger included, it's designed for versatile cutting tasks in wood, metal, and plastic. Ideal for professional carpentry and DIY projects, this jigsaw ensures precision and efficiency.
Voltage 40V
Type Cordless pendulum action jigsaw
Number of Batteries 0
Power 700W
Strokes Per Minute 3500 /min
Cutting depth (max.) (aluminium) 20mm
Cutting depth (max.) (wood) 135mm
Dim (L x W x H) 298 x 84 x 189 mm
Height 189mm
Length 298mm
Upstroke (max.) 26mm
Weight 1.9kg
Weight, information without rechargeable battery
Width 84mm

Reviews

Be the first to submit a review

Trustpilot