Makita JS1602/1 JS1602 1.6mm 16 Gauge Metal Shear 380W 110V

MPN
JS1602/1
Brand
Makita
EAN-13
0088381634120
Order Code
98-2425
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £408.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita JS1602 1.6mm 16 Gauge Metal Shear in the 110 Volt Version.


Type Metal Shears
Voltage 110V
Continuous Input Power 240V 380 W
Cutting Capacity Aluminium (Up To 200N/Mm²) 2,5mm
Cutting Capacity Mild Steel (up to 400N/mm²) 1,6mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 1,2mm
Cutting Capacity Stainless Steel (up to 800N/mm²) 0,8mm
Min. External Cutting Radius 30mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 255 x 74 x 146 mm
Sound Power Level (LWA) 90 dB(A)
Sound Pressure Level (LpA) 79 dB(A)
Strokes per Minute (SPM) 4000 min?¹
Vibration Level, Cutting Sheet Metal 7,0 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 1.6kg

Reviews

Be the first to submit a review

Trustpilot