JS1602 1.6mm 16 Gauge Metal Shear 380W 240V

Makita Brand: Makita

The Makita JS1602 1.6mm 16 Gauge Metal Shear in the 240 Volt Version.

Description Image Product Buy Pricing (Ex VAT) Voltage Type Continuous Input Power 240V Cutting Capacity Aluminium (Up To 200N/Mm²) Cutting Capacity Mild Steel (up to 400N/mm²) Cutting Capacity Stainless Steel (up to 600N/mm²) Cutting Capacity Stainless Steel (up to 800N/mm²) Min. External Cutting Radius Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Strokes per Minute (SPM) Vibration Level, Cutting Sheet Metal Vibration Uncertainty (K Factor), Cutting Sheet Metal Weight Without Cable
Makita JS1602/2 JS1602 1.6mm 16 Gauge Metal Shear 380W 240V
Makita JS1602/2 JS1602 1.6mm 16 Gauge Metal Shear 380W 240V
Standard range
Order code: 98-2424
MPN: JS1602/2

Despatched within 4 working days - 2 in stock
1+ £360.58
Price per unit Ex VAT
240V Metal Shears 380 W 2,5mm 1,6mm 1,2mm 0,8mm 30mm 3 dB(A) 2,5m 255 x 74 x 146 mm 90 dB(A) 79 dB(A) 4000 min?¹ 7,0 m/s² 1,5 m/s² 1.6kg
Makita JS1602/1 JS1602 1.6mm 16 Gauge Metal Shear 380W 110V
Makita JS1602/1 JS1602 1.6mm 16 Gauge Metal Shear 380W 110V
Standard range
Order code: 98-2425
MPN: JS1602/1

Despatched within 4 working days - 3 in stock
1+ £408.61
Price per unit Ex VAT
110V Metal Shears 380 W 2,5mm 1,6mm 1,2mm 0,8mm 30mm 3 dB(A) 2,5m 255 x 74 x 146 mm 90 dB(A) 79 dB(A) 4000 min?¹ 7,0 m/s² 1,5 m/s² 1.6kg

Trustpilot