Makita JR002GZ JR002GZ XGT 40Vmax BL Reciprocating Saw 40V Bare Unit

MPN
JR002GZ
Brand
Makita
EAN-13
0088381761550
Order Code
98-2415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £326.77 £284.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockNo longer stocked


This Makita JR002GZ XGT 40Vmax BL Reciprocating Saw comes as a Bare Unit, NO battery or charger supplied.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Length of Stroke 32mm
Max. Cutting Capacity in Steel Pipe 130mm
Max. Cutting Capacity in Wood (90°) 255mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 451 x 97 x 256 mm
Product net weight 3.9kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Strokes per Minute (SPM) 0 - 3000 min?¹
Tool weight with battery 4.6 - 5.8kg
Vibration Level, Cutting Boards 8,5 m/s²
Vibration Level, Cutting Wooden Beam 7,9 m/s²
Vibration Uncertainty (K Factor), Cutting Boards 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wooden Beam 1,8 m/s²

Reviews

Be the first to submit a review

Trustpilot