Makita JN3201J/1 JN3201J 3.2mm Nibbler 710W 110V

MPN
JN3201J/1
Brand
Makita
EAN-13
0088381637756
Order Code
98-2411
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £569.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita JN3201J Nibbler features an ergonomically designed handle with rubberised soft grip that fits your hand perfectly to provide maximum control and comfort. It features on-tool storage for the hex wrench and produces a low noise level for comfortable working.

Supplied with: 1 x Punch and Die Set, 1 x Hex Wrench, 1 x Wrench, 1 x JN3201J Inner Tray and 1 x MAKPAC Type 2 Connector Case.

Specifications:

Input Power: 710W.
No Load Speed; 1,300/min.
Cutting Capacity: Mild Steel 3.2mm, Stainless Steel 2.5mm, Aluminium 3.5mm.

Weight: 3.4kg.

The Makita JN3201J 3.2mm Nibbler in the 110V Version.

Supplied with:

1 x Punch and Die Set.
1 x Hex Wrench.
1 x Wrench.
1 x JN3201J Inner Tray.
1 x MAKPAC Type 2 Connector Case.


Type Nibbler
Voltage 110V
Continuous Input Power 240V 710 W
Cutting Capacity Aluminium (Up To 200N/Mm²) 3,5mm
Cutting Capacity Mild Steel (up to 400N/mm²) 3,2mm
Cutting Capacity Stainless Steel (up to 600N/mm²) 2,5mm
Cutting Capacity Stainless Steel (up to 800N/mm²) 1,0mm
Cutting Width 8mm
Min. Internal Cutting Radius 120mm
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 225 x 90 x 254 mm
Sound Power Level (LWA) 109 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Strokes per Minute (SPM) 1300 min?¹
Vibration Level, Cutting Sheet Metal 10,0 m/s²
Vibration Uncertainty (K Factor), Cutting Sheet Metal 1,5 m/s²
Weight Without Cable 3.4kg

Reviews

Be the first to submit a review

Trustpilot