Makita HS7611J/2 HS7611J 190mm Circular Saw 1600W 240V

MPN
HS7611J/2
Brand
Makita
EAN-13
0088381854733
Order Code
98-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £159.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

1 x Makita HS7611J 190mm Circular Saw 240V Version.

Supplied with:

1 x 190mm TCT Saw Blade.
1 x Rip Fence (Guide Rule).
1 x Hex Wrench.
1 x Dust Nozzle.
1 x Type 4 MAKPAC Case.


Blade Diameter 185 / 190mm
Bore Size (Arbor Diameter) 20 / 30mm
Continuous Input Power 240V 1600 W
Max Output Power 2000 W
Max. Bevel Range (Right) 0 - 45 º
Max. Cutting Depth at 45° 44 / 45mm
Max. Cutting Depth at 90° 63 / 65mm
No load speed 5500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 311 x 240 x 261 mm
Sound Power Level (LWA) 106 dB(A)
Sound Pressure Level (LpA) 98 dB(A)
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²
Weight Without Cable 3.9kg

Reviews

Be the first to submit a review

Trustpilot