Makita HS009GT201 HS009GT201 XGT 40Vmax BL CircularSaw 235mm 40V 2x 5.0Ah Li-ion

MPN
HS009GT201
Brand
Makita
EAN-13
0088381758222
Order Code
98-2399
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1300.00 £1224.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita HS009G XGT 40Vmax BL Circular Saw has a brushless, maintenance-free and long-life motor for high precision cutting. An electric brake provides maximum productivity and increased operator safety. XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions.
The battery protection circuit protects against overloading, over-discharging and over-heating. Compatible with the Auto-Start Wireless System (AWS), it connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Supplied with:

2 x 40V 5.0Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT® Fast Li-ion Charger 240V.
1 x Tool Guide.
1 x Hex Wrench.
1 x E-01909 Efficut Circular Saw Blade 235 x 30mm x 24T.
1 x Plastic Carry Case.

Specifications:

No Load Speed: 4,000/min.
Cutting Depth: @90° 85mm.
Blade: 235 x 30mm bore.
Max. Bevel Range (Left): -1/60°.
Vacuum Cleaner Connection Ø In/Out: 35/40mm.


Blade Diameter 235mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 25 / 30mm
Max. Bevel Range (Right) -1 - 60 º
Max. Cutting Depth at 45° 61mm
Max. Cutting Depth at 60° 44mm
Max. Cutting Depth at 90° 85mm
No load speed 4000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 413 x 196 x 316 mm
Product net weight 4.4kg
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Tool weight with battery 5.1 - 6.3kg
Vacuum cleaner connection Ø in / out 35 / 40mm
Vibration Level, Cutting metal = 2,5 m/s²
Vibration Level, Cutting Wood = 2,5 m/s²
Vibration Uncertainty (K Factor), Cutting metal 1,5 m/s²
Vibration Uncertainty (K Factor), Cutting Wood 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot