Makita HR140DZ SDS-Plus Cordless Hammer Drill 10.8V Li-ion No Battery

MPN
HR140DZ
Brand
Makita
EAN-13
0088381849050
Order Code
04-9999
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £104.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Makita SDS-Plus Cordless hammer drill (model HR140DZ) operates on a 10.8 V Li-ion battery but is supplied without the battery included. This versatile power tool is ideal for drilling into masonry, wood, and light metal applications, making it suitable for both professional and DIY use. Manufactured by Makita, it offers portability and ease of use thanks to its cordless design.
Voltage 10.8V
Type Cordless hammer drill
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Blow count (max.) 4900 /min
Dim (L x W x H) 246 x 74 x 198 mm
Height 198mm
Impact (max.) 1J
Impact Energy 1,0 J
Impacts per Minute (IPM) 0 - 4900 min?¹
Length 246mm
Max. drill diameter (Wood/Steel) 13/10/14mm
Max. Drilling Diameter in Concrete 14mm
Max. Drilling Diameter in Steel 10mm
Max. Drilling Diameter in Wood 13mm
Misc Attribute HR 140 DZ
No load speed 0 - 850 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 12 V
Number of Batteries 0
Optimum Drilling Diameter Range in Concrete 3,2 - 10mm
Product Dimensions (L x W x H): 246 x 74 x 179 mm
Rotational speed range 0 - 850 U/min
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Technology Li-ion
Tool Holder SDS-Plus
Tool weight with battery 1.9 - 2.6kg
Transmission type 1-speed
Vibration Level, Drilling into metal 3,0 m/s²
Vibration Level, Hammer Drilling Into Concrete 7,0 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Hammer Drilling Into Concrete 1,5 m/s²
Weight 2.6kg
Width 74mm

Reviews

Be the first to submit a review

Trustpilot