Makita HP2070/2 HP2070 2-Speed Percussion Drill 1010W 240V

MPN
HP2070/2
Brand
Makita
EAN-13
0088381051644
Order Code
98-2362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £233.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HP2070 2 Speed Percussion Drill 1010W in the in the 240V Version.


Collar Clamping Diameter 43mm
Continuous Input Power 240V 1010 W
Drill Chuck Capacity 2,0 - 13mm
Drilling Capacity Hole Saw 120mm
Drilling Capacity Wood (Auger Bit) 40mm
Drilling Capacity Wood (Self-feed bit) 120mm
Drilling diameter with TCT core bit 150mm
Impacts per Minute (IPM) 0 - 24000 / 58000 min?¹
Max Output Power 1100 W
Max. Drilling Diameter in Concrete 20mm
Max. Drilling Diameter in Masonry 20mm
Max. Drilling Diameter in Steel 16mm
Max. Drilling Diameter in Wood 40mm
No load speed 0 - 1200 / 2900 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 362 x 70 x 220 mm
Sound Power Level (LWA) 110 dB(A)
Sound Pressure Level (LpA) 99 dB(A)
Vibration Level, Drilling into metal 2,5 m/s²
Vibration Level, Impact Drilling into Concrete 16,4 m/s²
Vibration Uncertainty (K Factor), Drilling into metal 1,5 m/s²
Vibration Uncertainty (K Factor), Impact Drilling into Concrete 1,5 m/s²
Weight Without Cable 2.4kg

Reviews

Be the first to submit a review

Trustpilot