HP2070 2-Speed Percussion Drill 1010W 240V

Makita Brand: Makita

The Makita HP2070 2 Speed Percussion Drill 1010W in the in the 240V Version.

Description Image Product Buy Pricing (Ex VAT) Collar Clamping Diameter Continuous Input Power 240V Drill Chuck Capacity Drilling Capacity Hole Saw Drilling Capacity Wood (Auger Bit) Drilling Capacity Wood (Self-feed bit) Drilling diameter with TCT core bit Impacts per Minute (IPM) Max Output Power Max. Drilling Diameter in Concrete Max. Drilling Diameter in Masonry Max. Drilling Diameter in Steel Max. Drilling Diameter in Wood No load speed Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Drilling into metal
Makita HP2070/2 HP2070 2-Speed Percussion Drill 1010W 240V
Makita HP2070/2 HP2070 2-Speed Percussion Drill 1010W 240V
Standard range
Order code: 98-2362
MPN: HP2070/2

Despatched within 4 working days - 2 in stock
1+ £233.95
Price per unit Ex VAT
43mm 1010 W 2,0 - 13mm 120mm 40mm 120mm 150mm 0 - 24000 / 58000 min?¹ 1100 W 20mm 20mm 16mm 40mm 0 - 1200 / 2900 min?¹ 3 dB(A) 2,5m 362 x 70 x 220 mm 110 dB(A) 99 dB(A) 2,5 m/s²
Makita HP2070/1 HP2070 2-Speed Percussion Drill 1010W 110V
Makita HP2070/1 HP2070 2-Speed Percussion Drill 1010W 110V
Standard range
Order code: 98-2363
MPN: HP2070/1

Despatched within 4 working days - 5 in stock
1+ £233.95
Price per unit Ex VAT
43mm 1010 W 2,0 - 13mm 120mm 40mm 120mm 150mm 0 - 24000 / 58000 min?¹ 1100 W 20mm 20mm 16mm 40mm 0 - 1200 / 2900 min?¹ 3 dB(A) 2,5m 362 x 70 x 220 mm 110 dB(A) 99 dB(A) 2,5 m/s²

Trustpilot