Makita HP001GZ 2-speed Cordless impact driver Brushless 140 Nm torque

MPN
HP001GZ
Brand
Makita
EAN-13
0088381892193
Order Code
04-9984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £233.62 £152.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Makita HP001GZ is a high-performance 2-speed cordless impact driver, notable for its durable construction and efficient operation in a compact design. Designed for both professional and DIY use, it excels in delivering powerful torque for a variety of fastening tasks. Ideal for construction and renovation projects, this power tool is perfect for driving screws and bolts with ease.
Voltage 40V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 39000 /min
Height 275mm
Idle speed (details) 2600 U/min
Length 182mm
Max. drill diameter 76mm
Max. Torque 140Nm
Power supply (LOV) rechargeable
Transmission type 2-speed
Weight 2.7kg
Width 86mm

Reviews

Be the first to submit a review

Trustpilot