Makita D-75764 Hole Saw set 13 pcs 22-127mm with transport case

MPN
D-75764
Brand
Makita
EAN-13
0088381597692
Order Code
04-9635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £88.77 £88.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Makita D-75764 Hole saw set is a versatile drill attachment kit designed for precise cutting tasks. It includes 13 pieces with diameters ranging from 22mm to 127mm, suitable for various materials. Ideal for professionals and DIY enthusiasts, this set is perfect for woodworking, plumbing, and electrical work.
Type Hole saw set
Material Bimetallic
Diameter (D) 22,0 / 29,0 / 35,0 / 44,0 / 57,0 / 64,0 / 76,0 / 92,0 / 111,0 / 127,0mm
Max Cutting Capacity 38mm
Quantity 13
Tool Holder Hex shank
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot