Makita E-14261 Hole Saw set 8-piece Ø 22-68mm with Adapter case

MPN
E-14261
Brand
Makita
EAN-13
0088381593632
Order Code
04-9906
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £164.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita E-14261 hole saw set is an 8-piece drill attachment set that includes sizes ranging from 22mm to 68mm. Designed for versatility and durability, it is ideal for creating precise holes in wood and plastic. This set is perfect for both professional tradespeople and DIY enthusiasts.
Type Hole saw set
Material Bimetallic
Diameter (D) 22,0 / 25,0 / 32,0 / 44,0 / 51,0 / 68,0mm
Max Cutting Capacity 60mm
Quantity 8
Shank Diameter 8,7mm
Tool Holder Hex shank
Working Length 44mm

Reviews

Be the first to submit a review

Trustpilot