Makita HM0870C/2 HM0870C SDS Max Demolition Hammer 1100W 240V

Order Code:

98-2323

Brand: Makita MPN: HM0870C/2 EAN-13: 0088381605311
Qty Unit Price (Ex VAT)
1+ £440.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Makita HM0870C SDS Max Demolition Hammer in the 240V Version.

Supplied with:

1 x Bit Grease.
1 x Side Handle.
1 x Carry Case.


Continuous Input Power 240V 1100 W
Impact Energy 7,6 J
Impacts per Minute (IPM) 1100 - 2650 min?¹
Max Output Power 1200 W
Noise Uncertainty (K Factor) 2,7 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 449 x 109 x 230 mm
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Vibration Level, Chiselling 18,6 m/s²
Vibration Level, Chiselling with D-type Side Handle 17,1 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle 1,5 m/s²
Weight Without Cable 5.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot