HM0870C SDS Max Demolition Hammer 1100W 240V

Makita Brand: Makita

The Makita HM0870C SDS Max Demolition Hammer in the 240V Version.

Supplied with:

1 x Bit Grease.
1 x Side Handle.
1 x Carry Case.

Description Image Product Buy Pricing (Ex VAT) Continuous Input Power 240V Impact Energy Impacts per Minute (IPM) Max Output Power Noise Uncertainty (K Factor) Power Supply Cord Product Dimensions (L x W x H): Sound Power Level (LWA) Sound Pressure Level (LpA) Vibration Level, Chiselling Vibration Level, Chiselling with D-type Side Handle Vibration Uncertainty (K Factor), Chiselling Vibration Uncertainty (K Factor), Chiselling with D-type Side Handle Weight Without Cable
Makita HM0870C/2 HM0870C SDS Max Demolition Hammer 1100W 240V
Makita HM0870C/2 HM0870C SDS Max Demolition Hammer 1100W 240V
Standard range
Order code: 98-2323
MPN: HM0870C/2

Despatched within 4 working days - 2 in stock
1+ £447.00
Price per unit Ex VAT
1100 W 7,6 J 1100 - 2650 min?¹ 1200 W 2,7 dB(A) 4,0m 449 x 109 x 230 mm 93 dB(A) 85 dB(A) 18,6 m/s² 17,1 m/s² 1,5 m/s² 1,5 m/s² 5.1kg
Makita HM0870C/1 HM0870C SDS Max Demolition Hammer 1100W 110V
Makita HM0870C/1 HM0870C SDS Max Demolition Hammer 1100W 110V
Standard range
Order code: 98-2324
MPN: HM0870C/1

Despatched within 4 working days - 4 in stock
1+ £447.00
Price per unit Ex VAT
1100 W 7,6 J 1100 - 2650 min?¹ 1200 W 2,7 dB(A) 4,0m 449 x 109 x 230 mm 93 dB(A) 85 dB(A) 18,6 m/s² 17,1 m/s² 1,5 m/s² 1,5 m/s² 5.1kg

Trustpilot