Makita HM0810T/2 HM0810T 17mm A/F Hex Demolition Hammer 900W 240V

MPN
HM0810T/2
Brand
Makita
EAN-13
0088381022989
Order Code
98-2321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £409.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Makita HM0810T 17mm A/F Hex Demolition Hammer 900W in the 240V Version.

Supplied with:

1 x Bull Point.
2 x Hex Wrenches (4/5mm).
1 x Side Handle.
1 x Carry Case.


Continuous Input Power 240V 900 W
Hex shank 17mm
Impact Energy 7,2 J
Impacts per Minute (IPM) 2900 min?¹
Max Output Power 820 W
Noise Uncertainty (K Factor) 4,0 dB(A)
Power Supply Cord 5,0m
Product Dimensions (L x W x H): 428 x 96 x 243 mm
Sound Power Level (LWA) 100 dB(A)
Sound Pressure Level (LpA) 92 dB(A)
Vibration Level, Chiselling 16,0 m/s²
Vibration Uncertainty (K Factor), Chiselling 1,5 m/s²
Weight Without Cable 6.3kg

Reviews

Be the first to submit a review

Trustpilot