Makita GF600SE GF600SE 2nd Fix Gas Nailer 15-64mm 7.2V 1 x 1.0Ah Li-ion

MPN
GF600SE
Brand
Makita
EAN-13
0088381623582
Order Code
98-2311
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £475.40 £474.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Makita GF600SE 2nd Fix Gas Nailer 15-64mm is a gas driven cordless Brad nailer for 16Ga straight finish nails. This handy nailer is fitted with a slim nose to allow better visibility and manoeuvrability particularly in those tight spaces.
For your convenience the nailer also comes with an LED job light to illuminate dark areas, and an ergonomically designed handle with rubberised soft grip to provide a comfortable grip therefore minimising hand fatigue and pain.
This product also features a handy LED indication lamp for battery power warning and trouble detection functions for your convenience in operation and repair. The depth adjustable dial allows easy movement of the nose without the use of a wrench.
The nailer also comes with a conveniently positioned hook for easy storage on rafters etc. The nailer is also equipped with a quick release tool-less nose to clear nail jams, along with a soft nose tip to prevent marking of the workpiece to ensure the perfect finish every time.
A Magazine window is fitted for easy confirmation on nail size in magazine and a misfire inhibitor plate for smaller length nails. The nailer requires a 7.2V Li-ion battery as power source for ignition spark, gas mixing, air intake/exhaust and supply of cooling air.

Supplied with hex wrench, case and goggles.

Specifications:

Nail Length/Gauge: 15-64mm/16Ga.
Magazine Capacity: 100.
Work Amount on a Single Battery Charge: 4,000 Shots.
Work Amount per Fuel Cell: 1,000 Shots.
Weight: 2.2kg.


Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Fastener Magazine Capacity 100
Magazine Angle 0 º
Nail diameter 1,6mm
Nail length 15 - 64mm
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 7,2 V
Product Dimensions (L x W x H): 266 x 90 x 305 mm
Sound Power Level (LWA) 106 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Tool weight with battery 2.2kg
Vibration Level (3 axes) 3,5 m/s²
Vibration Uncertainty (K Factor) 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot