Makita GD0810C/1 GD0810C Die Grinder 750W 110V

MPN
GD0810C/1
Brand
Makita
EAN-13
0088381035330
Order Code
98-2310
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £283.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GDO810C Die Grinder offers a high, constant speed even under load and has a soft start feature. It has a maximum 8mm collet capacity and an internal labyrinth construction sealing the motor and bearings from contamination. The tool is double insulated for increased user protection.

Supplied with a 6mm Collet Cone.

Specifications:

Input Power: 750W.
No Load Speed: 7,000 - 28,000/min.
Collet Capacity: 8mm.
Weight: 1.6kg.


Collar Clamping Diameter 43mm
Collet Capacity 8mm
Continuous Input Power 240V 750 W
No load speed 7000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 371 x 75 x 75 mm
Sound Power Level (LWA) 88 dB(A)
Sound Pressure Level (LpA) 80 dB(A)
Vibration Level, Surface Grinding = 2,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.7 - 1.9kg
Wheel point max. 50mm

Reviews

Be the first to submit a review

Trustpilot