Makita Garden Power Tools Grass trimmer 611118

Makita Brand: Makita
The Makita series of 18V cordless grass trimmers features brushless motors, ergonomic designs, and a durable construction, suitable for efficient garden maintenance.
Description Image Product Buy Pricing (Ex VAT) Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Cutting Method Cutting width (max.) Cutting Width Idle speed (details) Thread adjustment Handle Type No load speed Noise Uncertainty (K Factor) Nominal Battery Voltage Rack size Nylon line- Diameter Product Dimensions (L x W x H): Voltage Product net weight Weight Sound Power Level (LWA) Sound Pressure Level (LpA) Spindle Thread Tool weight with battery
Makita DUR191LZX3 Grass Trimmer 18V Cordless 30 cm width sans battery
Makita DUR191LZX3 Grass Trimmer 18V Cordless 30 cm width sans battery
Extended range
Order code: 04-9803
MPN: DUR191LZX3

Available to back orderBack order, lead time 4 weeks
1+ £244.04
Price per unit Ex VAT
Li-ion Filament 30cm 230 / 255 / 300mm 3500 - 6000 U/min L 3500 / 5100 / 6000 min?¹ 1,9 dB(A) 18 V 483 mm (19") 2,0mm 1836 x 345 x 236 mm 18V 2.8kg 3.5kg 87,1 dB(A) 74 dB(A) M10 x 1,25 LH 3.2 - 3.5kg
Makita DUR192LZX1 LXT Trimmer 18V Brushless 300mm ergonomic durable
Makita DUR192LZX1 LXT Trimmer 18V Brushless 300mm ergonomic durable
Extended range
Order code: 04-9805
MPN: DUR192LZX1

Available to back orderBack order, lead time 3 weeks
1+ £146.09
Price per unit Ex VAT
Filament 300mm 0 - 4500 / 6000 U/min Semi-automated 18V 2.7kg
Makita UR100DZ Grass Trimmer 12V 23cm cutting width telescopic shaft
Makita UR100DZ Grass Trimmer 12V 23cm cutting width telescopic shaft
Extended range
Order code: 05-0138
MPN: UR100DZ

Available to back orderBack order, lead time 10 days
1+ £104.35
Price per unit Ex VAT
23cm 10000 U/min 483 mm (19") 12V 2.1kg


Trustpilot