Makita DUR192LZX1 LXT Trimmer 18V Brushless 300mm ergonomic durable

MPN
DUR192LZX1
Brand
Makita
EAN-13
0088381730334
Order Code
04-9805
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £146.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Makita DUR192LZX1 grass trimmer, with a cutting width of up to 300mm, is designed for efficient garden maintenance. This rechargeable battery-powered tool, sold without a battery or charger, is ideal for trimming lawn edges and maintaining garden areas. Compact and easy to handle, it provides a precise cut for both professional landscapers and home gardeners.
Type Grass Trimmer
Cutting Method Filament
Cutting width (max.) 300mm
Idle speed (details) 0 - 4500 / 6000 U/min
Operating type Rechargeable battery
Thread adjustment Semi-automated
Voltage 18V
Weight 2.7kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot