Makita DUR191LZX3 Grass Trimmer 18V Cordless 30 cm width sans battery

MPN
DUR191LZX3
Brand
Makita
EAN-13
0088381720540
Order Code
04-9803
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £244.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Makita DUR191LZX3 is a rechargeable grass trimmer designed for efficient garden maintenance, featuring an 18 V power supply and a maximum cutting width of 30 cm. This tool is ideal for trimming lawn edges and garden areas, although it is sold without a battery. It is manufactured by Makita, known for producing reliable and durable gardening equipment.
Type Grass Trimmer
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Cutting Method Filament
Cutting Width 230 / 255 / 300mm
Cutting width (max.) 30cm
Handle Type L
Idle speed (details) 3500 - 6000 U/min
No load speed 3500 / 5100 / 6000 min?¹
Noise Uncertainty (K Factor) 1,9 dB(A)
Nominal Battery Voltage 18 V
Nylon line- Diameter 2,0mm
Operating type Rechargeable battery
Product Dimensions (L x W x H): 1836 x 345 x 236 mm
Product net weight 2.8kg
Rack size 483 mm (19")
Sound Power Level (LWA) 87,1 dB(A)
Sound Pressure Level (LpA) 74 dB(A)
Spindle Thread M10 x 1,25 LH
Tool weight with battery 3.2 - 3.5kg
Vibration Level, Metal 4-Blade = 2,5 m/s²
Vibration Level, Nyloncord = 2,5 m/s²
Vibration Level, Plastic 3-Blade = 2,5 m/s²
Vibration Uncertainty (K Factor), Metal 4-Blade 1,5 m/s²
Vibration Uncertainty (K Factor), Nyloncord 1,5 m/s²
Vibration Uncertainty (K Factor), Plastic 3-Blade 1,5 m/s²
Voltage 18V
Weight 3.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot