Makita UR100DZ Grass Trimmer 12V 23cm cutting width telescopic shaft

MPN
UR100DZ
Brand
Makita
EAN-13
0088381854290
Order Code
05-0138
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £104.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Makita UR100DZ grass trimmer is a compact garden tool with a cutting width of 23 cm, ideal for precise lawn maintenance. Designed for convenience, it operates on a 12 V rechargeable battery, though the battery is not included. This trimmer is perfect for maintaining garden edges and trimming grass in smaller areas.
Type Grass Trimmer
Cutting width (max.) 23cm
Idle speed (details) 10000 U/min
Operating type Rechargeable battery
Rack size 483 mm (19")
Voltage 12V
Weight 2.1kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot