Makita GA9050/2 GA9050 230mm Angle Grinder 2000W 240V

MPN
GA9050/2
Brand
Makita
EAN-13
0088381606073
Order Code
98-2304
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £123.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GA9050 230mm Angle Grinder 2000W in the 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2000W
Disc Diameter 230mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 2000 W
Max. Depth of Cut 74mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 432 x 250 x 132 mm
Sound Power Level (LWA) 105 dB(A)
Sound Pressure Level (LpA) 97 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding 2,5 m/s²
Vibration Level, Surface Grinding 5,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 4.7kg

Reviews

Be the first to submit a review

Trustpilot