Makita GA9040S/2 GA9040S Angle Grinder 2400W 240V

MPN
GA9040S/2
Brand
Makita
EAN-13
0088381074452
Order Code
98-2302
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £189.28 £177.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Makita GA9040S Angle Grinder in the 240V Version.

Content includes:

1 x Lock Nut Wrench.
1 x Side Handle.
1 x Wheel Guard.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 2400W
Disc Diameter 230mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 2600 W
Max. Depth of Cut 68mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 503 x 250 x 140 mm
Sound Power Level (LWA) 101 dB(A)
Sound Pressure Level (LpA) 93 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 5,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 6.4 - 8.9kg

Reviews

Be the first to submit a review

Trustpilot