Makita GA5041CT01/1 GA5041CT01 AVT 125mm Angle Grinder 1400W 110V

MPN
GA5041CT01/1
Brand
Makita
EAN-13
0088381627689
Order Code
98-2289
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita GA5041CT01 AVT 125mm Angle Grinder has a number of added safety features. The Super Joint System II provides increased machine durability by absorbing the vibration produced by the wheel grinding or cutting material. Braking performance is enhanced by the unique brake pad provides powerful friction.
Other safety features include: an anti-restart function, double insulation and an electronic current limiter for overload protection. The variable speed control dial helps to provide constant speed control, even under load.
It is fitted with the best possible ergonomic barrel grip, with a perfect circumference size and shape which fits the hand for extra comfortable handling. The tool-free wheel cover can be adjusted to any desired position.
There is also an Ezychange flange for quick wheel change and a lock-on switch helping to reduce user fatigue.

Specifications:

Input Power: 1,400W.
No Load Speed: 2,800-11,000/min.
Max. Wheel Thickness: 6mm.
Max. Wheel Diameter: 125mm.

Weight: 2.7kg.

The Makita GA5041CT01 AVT 125mm Angle Grinder in the 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 1400W
Disc Diameter 125mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1400 W
Max. Depth of Cut 29mm
No load speed 2800 - 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 325 x 140 x 121 mm
Sound Power Level (LWA) 95 dB(A)
Sound Pressure Level (LpA) 87 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 2.7 - 3.8kg

Reviews

Be the first to submit a review

Trustpilot