Makita GA5040R01/2 GA5040R01 125mm AVT Angle Grinder 1100W 240V

MPN
GA5040R01/2
Brand
Makita
EAN-13
0088381692441
Order Code
98-2287
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £141.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/10/2026

The Makita GA5040R01 125mm AVT Angle Grinder comes in the 240 Volt Version.

Contents included:

1 x Grinding Wheel.
1 x Wrench.
1 x Anti Vibration Side Handle.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 1100W
Disc Diameter 125mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 1100 W
Max. Depth of Cut 20mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 4,0m
Product Dimensions (L x W x H): 303 x 140 x 116 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,0 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 2.5 - 3.6kg

Reviews

Be the first to submit a review

Trustpilot