Makita GA5030R/2 GA5030R 125mm Anti-Restart Angle Grinder 720W 240V

MPN
GA5030R/2
Brand
Makita
EAN-13
0088381808552
Order Code
98-2283
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Makita GA5030R 125mm Anti-Restart Angle Grinder 720W comes in the 240V Version.

Contents also include:

1 x Grinding Wheel.
1 x Wrench.
1 x Side Handle.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 125mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 720 W
Max. Depth of Cut 35mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 266 x 140 x 108 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 8,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.8kg

Reviews

Be the first to submit a review

Trustpilot