Makita GA4530RKD/2 GA4530RKD 115mm Angle Grinder 720W 240V

MPN
GA4530RKD/2
Brand
Makita
EAN-13
0088381808538
Order Code
98-2273
Country of Origin
Romania
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Makita GA4530RKD 115mm Angle Grinder 720W in the 240V Version.


Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 115mm
Bore Size (Arbor Diameter) 22,23mm
Continuous Input Power 240V 720 W
Max. Depth of Cut 30mm
No load speed 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 266 x 130 x 108 mm
Sound Power Level (LWA) 96 dB(A)
Sound Pressure Level (LpA) 88 dB(A)
Spindle Thread M14
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.8 - 2.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot