Makita GA4034/1 GA4034 Paddle Switch Angle Grinder 720W 110V

MPN
GA4034/1
Brand
Makita
EAN-13
0088381606172
Order Code
98-2271
Country of Origin
China
  • Quickly find another product in this range by Voltage:

    110V 240V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Makita GA4034 Paddle Switch Angle Grinder in the 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 100mm
Bore Size (Arbor Diameter) 16mm
Continuous Input Power 240V 720 W
No load speed 0 - 11000 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Power Supply Cord 2,5m
Product Dimensions (L x W x H): 265 x 118 x 95 mm
Sound Power Level (LWA) 97 dB(A)
Sound Pressure Level (LpA) 89 dB(A)
Spindle Thread M10
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²
Weight Without Cable 1.8kg

Reviews

Be the first to submit a review

Trustpilot