Makita GA038GT205 GA038GT205 XGT 40Vmax BL Angle Grinder 230mm 40V 2x5Ah Li-ion

MPN
GA038GT205
Brand
Makita
EAN-13
0088381774260
Order Code
98-2266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £1250.00 £1183.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita GA038GT205 XGT 40Vmax BL Angle Grinder is supplied with:

2 x 40V 5.0Ah Li-ion XGT 40Vmax Batteries.
1 x DC40RA XGT 40Vmax Battery Charger.
1 x Vibration Proof Side Handle.
1 x Wireless Adaptor.
1 x Carry Case.


Voltage 40V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 230mm
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 73mm
No load speed 6600 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 516 x 250 x 176 mm
Product net weight 2.9kg
Sound Power Level (LWA) 98 dB(A)
Sound Pressure Level (LpA) 90 dB(A)
Spindle Thread M14
Tool weight with battery 4.6 - 8.2kg
Vibration Level, Disc Sanding = 2,5 m/s²
Vibration Level, Surface Grinding 7,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Reviews

Be the first to submit a review

Trustpilot