Makita GA028GD202 GA028GD202 XGT 40Vmax BL PaddleSwitchGrinder 115mm 40V 2x2.5Ah

MPN
GA028GD202
Brand
Makita
EAN-13
0088381749428
Order Code
98-2265
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £810.00 £768.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita GA028G XGT 40Vmax BL Paddle Switch Grinder is ideal for high demand industrial applications, excellent in continuous heavy-duty work. Its brushless motor eliminates carbon brushes, enabling the brushless motor to run cooler and more efficiently for longer life. A soft start feature suppresses start-up reaction for smooth start-ups and longer gear life.

The anti-restart function has been engineered to prevent motor start up when battery is inserted with switch locked on. Active Feedback sensing Technology (AFT) turns the motor off if rotation speed suddenly slows or wheel is forced to stop. An electric brake provides for maximum productivity.

XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions. The battery protection circuit protects against overloading, over-discharging and over-heating. Compatible with the Auto-Start Wireless System (AWS), connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Supplied with:

2 x 40V 2.5Ah XGT 40Vmax Li-ion Batteries.
1 x 36-40V DC40RA XGT Fast Charger.
1 x ADP10 XGT to LXT Charger Adaptor.
1 x Side Handle.
1 x A-80640 Grinding Wheel 115 x 6mm.
1 x Lock Nut Wrench.
1 x Type 3 MAKPAC Carry Case.

Specifications:

No Load Speed: 3,000-8,500/min.
Disc Diameter: 115mm.
Bore: 22.23mm.
Weight: 2.9kg.


Voltage 40V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot