Makita GA013GZ01 GA013GZ01 XGT 40Vmax Angle Grinder 125mm 40V Bare + MAKPAC Case

MPN
GA013GZ01
Brand
Makita
EAN-13
0088381898539
Order Code
68-4971
Country of Origin
China

No longer stocked


Makita presents the GA013GZ01 XGT 40Vmax Angle Grinder with a 125mm disc capacity.

This angle grinder operates on a robust 40V battery, offering high performance in heavy-duty tasks.

It comes as a bare tool, compatible with the MAKPAC storage case for easy transportation and storage.

The GA013GZ01 is ideal for cutting, grinding, and polishing applications in construction and metalworking.


Voltage 40V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm
Battery Chemistry (Ni-Cd / Ni-MH / Li-ion) Li-ion
Bore Size (Arbor Diameter) 22,23mm
Max. Depth of Cut 34mm
No load speed 8500 min?¹
Noise Uncertainty (K Factor) 3 dB(A)
Nominal Battery Voltage 40 V
Product Dimensions (L x W x H): 410 x 140 x 168 mm
Product net weight 1.9kg
Sound Power Level (LWA) 93 dB(A)
Sound Pressure Level (LpA) 85 dB(A)
Spindle Thread M14
Tool weight with battery 3.2 - 4.5kg
Vibration Level, Disc Sanding 3,0 m/s²
Vibration Level, Surface Grinding 6,5 m/s²
Vibration Uncertainty (K Factor), Disc Sanding 1,5 m/s²
Vibration Uncertainty (K Factor), Surface Grinding 1,5 m/s²

Trustpilot